Through-hole fixed inductor with 22µH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with an iron core, operating at a test frequency of 2.5MHz. Offers a Q factor of 50, a maximum DC current of 140mA, and a DC resistance of 3.3Ω. This unshielded, axial component has a self-resonant frequency of 25MHz and operates within a temperature range of -55°C to 105°C.
Vishay IM02BH220K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 3.3R |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.26mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.