
Through-hole fixed inductor with 2.2µH inductance and 5% tolerance. Features a molded wirewound construction with an iron core, operating over a -55°C to 105°C temperature range. Rated for 395mA DC current with a 400mΩ DC resistance. Achieves a Q factor of 30 at 7.9MHz and a self-resonant frequency of 115MHz. Axial package, unshielded, supplied in bulk.
Vishay IM02BH2R2J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 395mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 0.26mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.