
Through-hole fixed inductor with 2.2µH inductance and 10% tolerance, featuring a ferrite core for RF applications. This molded wirewound component offers a DC current rating of 395mA, a low DC resistance of 400mΩ, and a Q factor of 30 at 7.9MHz. Operating across a wide temperature range from -55°C to 105°C, it has an axial package with a length of 6.6mm and a diameter of 2.67mm.
Vishay IM02BH2R2K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 395mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 2.67mm |
| Inductance | 2.2uH |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.