Through-hole fixed inductor featuring 2.7µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 37 at 7.9MHz. It supports a maximum DC current of 355mA with a DC resistance of 550mΩ. Operating temperature range spans from -55°C to 105°C, with axial terminations and a self-resonant frequency of 100MHz.
Vishay IM02BH2R7K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 355mA |
| DC Resistance (DCR) | 550mR |
| Inductance | 2.7uH |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 37 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.