Through-hole fixed inductor featuring 3.3µH inductance with a 10% tolerance, designed for RF applications. This wirewound component operates with a maximum DC current of 270mA and exhibits a DC resistance of 850mΩ. It boasts a Q factor of 45 at 7.9MHz and a self-resonant frequency of 90MHz. The molded construction with an iron core ensures reliable performance across a temperature range of -55°C to 105°C.
Vishay IM02BH3R3K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 2.67mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.