Through-hole fixed inductor featuring a ferrite core and molded wirewound construction. Offers 47µH inductance with a 10% tolerance, tested at 2.5MHz. Designed for RF applications, it supports a maximum DC current of 110mA and exhibits a 45 Q-factor at 2.5MHz. Operating temperature range is -55°C to 105°C, with a DC resistance of 4.5Ω.
Vishay IM02BH470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BH470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.