Through-hole fixed inductor featuring 6.8µH inductance with a 10% tolerance. Designed for RF applications, it offers a Q factor of 50 at 7.9MHz and a self-resonant frequency of 60MHz. This unshielded, molded wirewound component has an axial package with a maximum DC current rating of 175mA and a DC resistance of 2Ω. Operating temperature range spans from -55°C to 105°C.
Vishay IM02BH6R8K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 175mA |
| DC Resistance (DCR) | 2R |
| Diameter | 2.67mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BH6R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.