Molded wirewound fixed inductor with 100nH inductance and 10% tolerance. Features a 1.35A DC current rating, 80mΩ DC resistance, and 40 Q-factor at 25MHz. Operates from -55°C to 125°C with an axial package and phenolic core material. Self-resonant frequency is 680MHz.
Vishay IM02BHR10K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic, Ferrite |
| DC Current | 1.35A |
| DC Resistance (DCR) | 80mR |
| Diameter | 2.67mm |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 680MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BHR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.