Molded wirewound fixed inductor with 150nH inductance and 10% tolerance, designed for through-hole mounting. Features a phenolic core, 1.2A maximum DC current rating, and 100mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 38 at 25MHz. Axial termination and a 6.6mm length facilitate integration into RF circuits.
Vishay IM02BHR15K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Inductance | 150nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 38 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM02BHR15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.