Through-hole fixed inductor with 270nH inductance and 5% tolerance. Features a molded wirewound construction with a phenolic core, operating over a temperature range of -55°C to 125°C. Rated for 960mA DC current with a low 160mOhm DC resistance. Offers a Q factor of 33 at 25MHz and a self-resonant frequency of 430MHz. Unshielded, axial termination, and bulk packaged.
Vishay IM02BHR27J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 960mA |
| DC Resistance (DCR) | 160mR |
| Diameter | 2.67mm |
| Inductance | 270nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BHR27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.