Molded wirewound fixed inductor with 390nH inductance and 10% tolerance, designed for RF applications. Features a 700mA DC current rating, 300mΩ DC resistance, and a Q factor of 30 at 25MHz. Operates within a temperature range of -55°C to 125°C. Axial package with phenolic core, suitable for through-hole mounting.
Vishay IM02BHR39K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 700mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.67mm |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 365MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BHR39K to view detailed technical specifications.
No datasheet is available for this part.