Vishay IM02BHR47M technical specifications.
| Package/Case | Molded |
| Core Material | Phenolic |
| Inductance | 470nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02BHR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.