Vishay IM02BHR82J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite, Phenolic |
| DC Resistance (DCR) | 850mR |
| Diameter | 2.67mm |
| Inductance | 820nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 415mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02BHR82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.