
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a maximum DC current of 130mA and exhibits a DC resistance of 3.7 Ohms. It boasts a Q factor of 55 at a test frequency of 7.9MHz, with a self-resonant frequency of 50MHz. The axial package is constructed with a ferrite core and operates within a temperature range of -55°C to 105°C.
Vishay IM02EB100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 3.7R |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Rated Current-Max | 130A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.