Through-hole fixed inductor with 15µH inductance and 10% tolerance. Features a 150mA DC current rating, 2.8Ω DC resistance, and a Q factor of 40 at 2.5MHz. Operates within a -55°C to 105°C temperature range. Molded wirewound construction with a ferrite core and axial leads.
Vishay IM02EB150K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.8R |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.