Through-hole fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and body, offering a Q factor of 28 at 7.9MHz. It supports a maximum DC current of 535mA and exhibits a DC resistance of 220mΩ. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and features axial leads for mounting.
Vishay IM02EB1R5K technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 535mA |
| DC Resistance (DCR) | 220mR |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 535mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.