Through-hole molded wirewound fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 140mA current rating, and 3.3Ω DC resistance. Operates within a -55°C to 105°C temperature range. Axial package with a 2.67mm diameter and 6.6mm length. RoHS compliant and unshielded.
Vishay IM02EB220K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.