Through-hole fixed inductor featuring a ferrite core and molded wirewound construction. Offers 220µH inductance with a 10% tolerance, tested at 790kHz. Rated for 52mA maximum DC current and exhibits a 30 Q-factor at 790kHz. DC resistance is 21 Ohms, with an operating temperature range of -55°C to 105°C. Axial package with a 2.67mm diameter and 6.6mm length.
Vishay IM02EB221K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 52mA |
| DC Resistance (DCR) | 21R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.