Through-hole fixed inductor featuring a ferrite core and axial termination. This wirewound component offers 33µH inductance with a 10% tolerance, tested at 2.5MHz. It handles a maximum DC current of 130mA and exhibits a DC resistance of 3.4 Ohms. Operating across a wide temperature range from -55°C to 105°C, it boasts a Q factor of 45 at its test frequency.
Vishay IM02EB330K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 130A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.