Molded wirewound fixed inductor with 330µH inductance and 10% tolerance, designed for through-hole mounting with axial leads. Features a ferrite core, 45mA current rating, 28Ω DC resistance, and a Q factor of 30 at 790kHz. Operates across a -55°C to 105°C temperature range.
Vishay IM02EB331K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Resistance (DCR) | 28R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.