Through-hole fixed inductor featuring 47µH inductance with a 10% tolerance. This molded wirewound component utilizes a ferrite core and operates with a rated current of 110mA. It offers a DC resistance of 4.5 Ohms and a Q factor of 45 at 2.5MHz. The axial package has a diameter of 2.67mm and a length of 6.6mm, with a lead diameter of 0.546mm. Operating temperature range is -55°C to 105°C.
Vishay IM02EB470K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 4.5R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.546mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.