Through-hole, axial-lead molded wirewound fixed inductor with 470µH inductance and 10% tolerance. Features a ferrite core, 36mA DC current rating, and 42Ω DC resistance. Operates with a Q factor of 30 at 790kHz, offering a self-resonant frequency of 6MHz. Encased in a compact axial package with a diameter of 2.67mm and length of 6.6mm, suitable for through-hole mounting. RoHS compliant with an operating temperature range of -55°C to 105°C.
Vishay IM02EB471K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 42mA |
| DC Current | 36mA |
| DC Resistance (DCR) | 42R |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 36mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.