Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance. This molded wirewound component offers a 230mA current rating and 1.2Ω DC resistance. Designed with a ferrite core and axial leads, it operates within a -55°C to 105°C temperature range and exhibits a Q factor of 45 at 7.9MHz. The self-resonant frequency is 75MHz.
Vishay IM02EB4R7K technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.2R |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| Rated Current-Max | 230A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EB4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.