Through-hole fixed inductor featuring 100nH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component offers a Q factor of 40 at 25MHz and a self-resonant frequency of 680MHz. It handles a maximum DC current of 1.35A with a low DC resistance of 80mR. Operating across a wide temperature range from -55°C to 125°C, it utilizes a phenolic core and body with axial terminations.
Vishay IM02EBR10K technical specifications.
| Body Material | Phenolic |
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 1.35A |
| DC Resistance (DCR) | 80mR |
| Inductance | 100nH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 680MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EBR10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.