
Through-hole fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core and body, offering a current rating of 1.025A and a DC resistance of 140mΩ. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 33 at 25MHz and a self-resonant frequency of 510MHz. Axial leads facilitate through-hole mounting, and the component is supplied in bulk packaging.
Vishay IM02EBR22K technical specifications.
| Body Material | Phenolic |
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.025A |
| DC Current | 1.025A |
| DC Resistance (DCR) | 140mR |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 220nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 1.025A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EBR22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.