Through-hole fixed inductor with 330nH inductance and 10% tolerance. Features a phenolic core and body, axial lead style, and a maximum DC current of 815mA. Offers a DC resistance of 220mR and a Q factor of 30 at 25MHz. Operates within a temperature range of -55°C to 125°C.
Vishay IM02EBR33K technical specifications.
| Body Material | Phenolic |
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 220mR |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 330nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 815mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EBR33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.