
Through-hole fixed inductor with 470nH inductance and 10% tolerance. Features a phenolic core and body, offering a 650mA current rating and 350mOhm DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 30 at 25MHz. Axial leads facilitate through-hole mounting.
Vishay IM02EBR47K technical specifications.
| Body Material | Phenolic |
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 650mA |
| DC Resistance (DCR) | 350mR |
| Diameter | 2.67mm |
| Height | 6.6mm |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.54mm |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EBR47K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.