Vishay IM02ER2R2K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 395mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02ER2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.