Vishay IM02ES4R7K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.23 |
| Self Resonance Frequency | 75 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IM02ES4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.