Through-hole fixed inductor featuring 22µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. It supports a maximum DC current of 140mA and has a DC resistance of 3.3Ω. Operating within a temperature range of -55°C to 105°C, this RoHS compliant inductor is packaged on tape and reel for automated assembly.
Vishay IM02EV220K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 3.3R |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EV220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.