Through-hole, axial-lead molded wirewound fixed inductor with 2.2µH inductance and 10% tolerance. Features a ferrite core, 395mA DC current rating, and 400mΩ DC resistance. Operates across a -55°C to 105°C temperature range, with a self-resonant frequency of 115MHz. Unshielded, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay IM02EV2R2K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 395mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 395A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EV2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.