Vishay IM02EV561K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 46R |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 35A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM02EV561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.