Vishay IM02STR12K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 90mR |
| Inductance | 120nH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 1.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 640MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM02STR12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.