
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a maximum DC current of 290mA and exhibits a DC resistance of 900mΩ. It boasts a Q factor of 65 at a test frequency of 7.9MHz and a self-resonant frequency of 45MHz. The axial package is constructed with an epoxy and ferrite core, suitable for operation between -55°C and 105°C.
Vishay IM04BH100K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 4.19mm |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.022928oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04BH100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.