Through-hole fixed inductor featuring 100µH inductance with a 5% tolerance, designed for RF applications. This molded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. It operates within a temperature range of -55°C to 105°C and supports a maximum DC current of 133mA, with a DC resistance of 4.5Ω. The axial package includes leads with a 0.686mm diameter and a length of 9.78mm.
Vishay IM04BH101J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5R |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.686mm |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 133mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.5MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.