Vishay IM04BH120K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 1.1R |
| Diameter | 4.19mm |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH120K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.