Vishay IM04BH132J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Resistance (DCR) | 49R |
| Diameter | 4.19mm |
| Inductance | 1.3mH |
| Lead/Base Style | Axial |
| Length | 0.385mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.9MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04BH132J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.