Molded wirewound fixed inductor with 1µH inductance and 5% tolerance. Features a phenolic core, axial leads, and a 785mA maximum DC current rating. Offers a Q factor of 50 at 25MHz and a DC resistance of 290mΩ. Operates across a -55°C to 105°C temperature range. Designed for through-hole mounting with bulk packaging.
Vishay IM04BH1R0J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 290mR |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 785mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04BH1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.