Vishay IM04BH1R5K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Resistance (DCR) | 500mR |
| Diameter | 4.19mm |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.022928oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH1R5K to view detailed technical specifications.
No datasheet is available for this part.