Through-hole fixed inductor with 200µH inductance and 5% tolerance. Features a 65 Q-factor at 790kHz test frequency, 106mA DC current rating, and 7.1Ω DCR. Axial lead style with epoxy/ferrite core material, operating from -55°C to 105°C. Unshielded, molded wirewound construction.
Vishay IM04BH201J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 106mA |
| DC Resistance (DCR) | 7.1R |
| Diameter | 4.19mm |
| Inductance | 200uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 106mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH201J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.