Through-hole fixed inductor with 47µH inductance and 5% tolerance, designed for RF applications. Features a molded wirewound construction with an iron core, operating over a temperature range of -55°C to 105°C. Rated for 170mA DC current with a DC resistance of 2.75Ω. Achieves a 55 Q-factor at 2.5MHz, with a self-resonant frequency of 13MHz. Axial leaded package, unshielded, supplied in bulk packaging.
Vishay IM04BH470J technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.75R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 0.385mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.