Vishay IM04BH5R6M technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04BH5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.