Through-hole fixed inductor with 680nH inductance and 10% tolerance, designed for RF applications. Features a molded wirewound construction with a phenolic core, offering a Q factor of 50 at 25MHz and a self-resonant frequency of 250MHz. Rated for a maximum DC current of 1.1A with a DC resistance of 150mΩ. Operates across a temperature range of -55°C to 125°C. Axial leaded package for through-hole mounting.
Vishay IM04BHR68K technical specifications.
| Package/Case | Axial |
| Core Material | Epoxy, Phenolic |
| DC Current | 1.1A |
| DC Resistance (DCR) | 150mR |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 0.385mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.022928oz |
| Width | 4.19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IM04BHR68K to view detailed technical specifications.
No datasheet is available for this part.