Through-hole fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 290mA current rating, and 900mΩ DCR. Operates from -55°C to 105°C with a Q factor of 55 at 7.9MHz. Axial package, unshielded, and RoHS compliant.
Vishay IM04EB100K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 900mR |
| Diameter | 4.19mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.