
Through-hole fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, axial termination, and a Q factor of 50 at 2.5MHz. Rated for a maximum DC current of 133mA with a DC resistance of 4.5Ω. Operates across a temperature range of -55°C to 105°C.
Vishay IM04EB101J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 133mA |
| DC Resistance (DCR) | 4.5R |
| Diameter | 4.19mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.686mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 133mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 50 |
| Rated Current-Max | 133mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Weight | 0.022928oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.