Vishay IM04EB1R5K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 600mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 1.5uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.