Through-hole fixed inductor featuring a molded wirewound construction with a phenolic core. This component offers 2.7µH inductance with a 10% tolerance, tested at 7.9MHz. It handles a maximum DC current of 385mA and exhibits a DC resistance of 1.2Ω. The axial package measures 4.19mm in diameter and 9.78mm in length, with a Q factor of 33 at its test frequency.
Vishay IM04EB2R7K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.2R |
| Diameter | 4.19mm |
| Inductance | 2.7uH |
| Lead Diameter | 0.686mm |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.022928oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.