Vishay IM04EB471J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 17.9R |
| Diameter | 4.19mm |
| Height | 9.78mm |
| Inductance | 470uH |
| Lead Diameter | 0.68mm |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB471J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.