Vishay IM04EB820J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 143mA |
| DC Resistance (DCR) | 3.9R |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.3MHz |
| Series | IM |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04EB820J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.