Vishay IM04ER3R3K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 2R |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 46A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | IM |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.022928oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04ER3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.